Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No101130NP
Order Code2903062
Product RangeEPIC HB Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč840.431 |
10+ | Kč806.071 |
50+ | Kč766.194 |
100+ | Kč712.021 |
Price for:Each
Minimum: 1
Multiple: 1
Kč840.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No101130NP
Order Code2903062
Product RangeEPIC HB Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithLAPP EPIC HB Series Heavy Duty Connectors
Product RangeEPIC HB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
For Use With
LAPP EPIC HB Series Heavy Duty Connectors
SVHC
No SVHC (07-Nov-2024)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
24B
Product Range
EPIC HB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105235