Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,001.384 |
| 5+ | Kč1,961.256 |
| 10+ | Kč1,921.379 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,001.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM942
Order Code9933069
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionCurrent Loop Indicator
Meter Range4mA to 20mA
Digit Height19mm
Panel Cutout Height40mm
Panel Cutout Width72mm
Supply Voltage Min3.9VDC
Supply Voltage Max4.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DPM942 is a Loop Powered Indicator/Meter gives an accurate, zero corrected indication of 4 to 20mA loop current. Calibration is by two 20-turn cermet potentiometers which allow sensitive adjustment of the instrument. Simple screw terminal connections. The meter is housed in a robust carrier, which can be bolted in place or panel mounted using the low profile bezel and clips provided.
- Programmable decimal points
- 19mm Digit height
- Low volt drop
- -0 to 50°C Operating temperature range
Applications
Power Management, System Monitoring, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
4mA to 20mA
Panel Cutout Height
40mm
Supply Voltage Min
3.9VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Current Loop Indicator
Digit Height
19mm
Panel Cutout Width
72mm
Supply Voltage Max
4.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for DPM942
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068266