Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,859.682 |
| 5+ | Kč1,822.564 |
| 10+ | Kč1,785.194 |
| 20+ | Kč1,748.076 |
Product Information
Product Overview
This standalone data logger measures and stores up to 16,378 temperature readings over a -35 to +80°C (-31 to +176°F) range. The user can easily set up the logging rate and start-time, and download the stored data by plugging the data logger into a PC's USB port and running the purpose designed software under Windows 2000, XP, Vista, and 7 (available as a free download from www.easylogusb.com). Data can then be graphed, printed and exported to other applications. The high contrast LCD can show a variety of temperature information. At the touch of a button, the user can cycle between the current, maximum and minimum stored temperatures. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to 2 years. The data logger is protected against moisture to IP67 standard when the protective cap is fitted.
- -35 to +80°C (-31 to +176°F) measurement range
- USB interface for set-up and data download
- User-programmable alarm thresholds
- Status indication via red, green and orange LEDs
- High contrast LCD, with two and a half digit temperature display function
- Immediate, delayed and push-to-start logging
Applications
Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring
Contents
Data Logger, ½ AA Battery and Wall Mount Clip.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
USB Temperature
Temperature
USB
EL-USB Series
1 Channel
16378 Samples
LCD
No SVHC (07-Nov-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate