Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 2009113
1 Product Found
Product Overview
The 2009113 is a miniature Laser Diode Module with compact housings. FLEXPOINT® module consists of a laser diode, an optic appropriate to the application and driver electronics in an isolated housing. Flexibility is further increased by variable operating voltage and the ability to focus the beam.
- Compact design
- Electrically isolated housing
- Constant output power
- Can be modulated
- Laser beam can be focussed
- Variable power supply
Applications
Industrial, Medical, Signal Processing, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Wavelength Typ
635nm
Voltage Rating
6V
Laser Beam Size
-
Product Range
-
Output Power
3mW
Laser Lens
Line
Supply Current
130mA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05