Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3232
Order Code4224224
Also Known AsGTIN UPC EAN: 5018341032326
Technical Datasheet
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč661.610 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč661.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No3232
Order Code4224224
Also Known AsGTIN UPC EAN: 5018341032326
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter-
Length-
Product Range-
SVHCTo Be Advised
Product Overview
- Manufactured from Chrome Vanadium
- Mirror polished
- Supplied on a storage clip
Contents
2mm, 3mm, 4mm, 5mm, 6mm & 8mm, Storage Clip
Technical Specifications
Tip / Nozzle O.D.
-
Length
-
SVHC
To Be Advised
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.537