Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč838.675 |
Price for:Each
Minimum: 1
Multiple: 1
Kč838.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No3999
Order Code3391580
Also Known AsGTIN UPC EAN: 5018341039998
Pressure Max-
Grease Gun TypeHand Operated
External Height-
Length180mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Push type mini grease gun complete with long nozzle and ideal for use on bearings together with hard to reach areas such as door hinges, check staps and bonnet catches. Supplied with a 100g tube of waterproof grease.
- Mini grease gun complete with grease tube, deal for tight areas
- Fine dispensing nozzle ensures precision greasing
- Ideal for engine bays; Also suitable for model aeroplanes, cars and toys etc
- Also perfect for precision greasing of bearings on bicycles
- Suitable for use with any 100g grease tube with a M14 x 1.5 thread
Technical Specifications
Pressure Max
-
External Height
-
Product Range
-
Grease Gun Type
Hand Operated
Length
180mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237