Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No5713
Order Code3390376
Product RangeLaser - Oil Absorption Pads
Also Known AsGTIN UPC EAN: 5018341057138
15 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč575.837 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
Kč575.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No5713
Order Code3390376
Product RangeLaser - Oil Absorption Pads
Also Known AsGTIN UPC EAN: 5018341057138
Length500mm
Product RangeLaser - Oil Absorption Pads
Product Overview
- Made from 100% polypropylene construction
- Pre- cut for dividing pad into two pieces if required
- Will not absorb water but will float and absorb spills on water
- Ideal for workshop use/home garage use/great for underneath marine engines
- Absorption 0.6 litre per pad approx
- Pad dimmensions (LxWxD) 500mm x 400mm x 2mm
Technical Specifications
Length
500mm
Product Range
Laser - Oil Absorption Pads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.785