Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč138.191 |
Price for:Each
Minimum: 1
Multiple: 1
Kč138.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No5812
Order Code3378790
Also Known AsGTIN UPC EAN: 5018341058128
AF Size - Metric30mm
AF Size - Imperial-
Length-
Whitworth Size-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Manufactured from chrome vanadium, with black phosphate finish
- DIN894, ISO3318 standard
- Size: 30mm x 260mm long
Technical Specifications
AF Size - Metric
30mm
Length
-
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268