Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40UL1K-SWG16ITR
Order Code3864483
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč60.694 |
| 10+ | Kč56.932 |
| 25+ | Kč53.170 |
| 50+ | Kč52.166 |
| 100+ | Kč50.912 |
| 250+ | Kč49.909 |
| 500+ | Kč49.658 |
| 1000+ | Kč48.655 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč60.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40UL1K-SWG16ITR
Order Code3864483
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1248Logic Cells
IC Case / PackageWLCSP
No. of Pins16Pins
Speed Grade-
No.of User I/Os10I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40
I/O Supply Voltage3.46V
Logic Case StyleWLCSP
No. of I/O's10I/O's
No. of Logic Blocks1248
No. of Macrocells1248Macrocells
No. of Speed Grades-
Operating Frequency Max1MHz
Total RAM Bits56Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
WLCSP
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
10I/O's
No. of Macrocells
1248Macrocells
Operating Frequency Max
1MHz
No. of Logic Cells
1248Logic Cells
No. of Pins
16Pins
No.of User I/Os
10I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40
Logic Case Style
WLCSP
No. of Logic Blocks
1248
No. of Speed Grades
-
Total RAM Bits
56Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001