Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-256HC-4UMG64I
Order Code2252950
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-256HC-4UMG64I
Order Code2252950
Technical Datasheet
CPLD TypeFLASH
FPGA TypeFlash based FPGA
No. of Logic Cells256Logic Cells
IC Case / PackageUCBGA
No. of Pins64Pins
Speed Grade4
No.of User I/Os44I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleUCBGA
No. of I/O's45I/O's
No. of Macrocells256Macrocells
Technical Specifications
CPLD Type
FLASH
No. of Logic Cells
256Logic Cells
No. of Pins
64Pins
No.of User I/Os
44I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
45I/O's
FPGA Type
Flash based FPGA
IC Case / Package
UCBGA
Speed Grade
4
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
UCBGA
No. of Macrocells
256Macrocells
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007