Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2280E-3FTN256C
Order Code1571947
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2280E-3FTN256C
Order Code1571947
Technical Datasheet
CPLD TypeFLASH
FPGA TypeSRAM based FPGA
No. of Logic Cells2280Logic Cells
IC Case / PackageBGA
No. of Pins256Pins
Speed Grade3
No.of User I/Os211I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleBGA
No. of I/O's211I/O's
No. of Macrocells1140Macrocells
Technical Specifications
CPLD Type
FLASH
No. of Logic Cells
2280Logic Cells
No. of Pins
256Pins
No.of User I/Os
211I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
211I/O's
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
3
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
BGA
No. of Macrocells
1140Macrocells
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109