Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3L-4300C-5BG256C
Order Code2460491
Product RangeMachXO3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč371.686 |
| 10+ | Kč347.860 |
| 25+ | Kč324.034 |
| 50+ | Kč317.513 |
| 100+ | Kč310.992 |
Price for:Each
Minimum: 1
Multiple: 1
Kč371.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3L-4300C-5BG256C
Order Code2460491
Product RangeMachXO3
Technical Datasheet
FPGA Type-
No. of Logic Cells-
IC Case / PackageCABGA
No. of Pins256Pins
Speed Grade5
No.of User I/Os206I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMachXO3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max3.465V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO3
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's206I/O's
No. of Logic Blocks-
No. of Macrocells-
No. of Speed Grades5
Operating Frequency Max400MHz
Total RAM Bits92Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
CABGA
Speed Grade
5
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
MachXO3
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.465V
No. of I/O's
206I/O's
No. of Macrocells
-
Operating Frequency Max
400MHz
No. of Logic Cells
-
No. of Pins
256Pins
No.of User I/Os
206I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.465V
FPGA Family
MachXO3
Logic Case Style
CABGA
No. of Logic Blocks
-
No. of Speed Grades
5
Total RAM Bits
92Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001