Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-17-7MG121C
Order Code3794580
Technical Datasheet
364 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč531.445 |
5+ | Kč508.622 |
10+ | Kč486.050 |
25+ | Kč463.228 |
50+ | Kč453.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč531.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-17-7MG121C
Order Code3794580
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells-
IC Case / PackageCSFBGA
No. of Pins121Pins
Speed Grade7
No.of User I/Os-
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyLatticeECP3
I/O Supply Voltage3.3V
Logic Case StyleCSFBGA
No. of I/O's-
No. of Logic Blocks-
No. of Macrocells-
No. of Speed Grades7
Operating Frequency Max450MHz
Total RAM Bits80Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSFBGA
Speed Grade
7
Process Technology
28nm
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
-
No. of Macrocells
-
Operating Frequency Max
450MHz
No. of Logic Cells
-
No. of Pins
121Pins
No.of User I/Os
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.05V
FPGA Family
LatticeECP3
Logic Case Style
CSFBGA
No. of Logic Blocks
-
No. of Speed Grades
7
Total RAM Bits
80Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001