Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFXP2-17E-5FTN256I
Order Code3768747
Product RangeLatticeXP2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,988.844 |
5+ | Kč1,903.572 |
10+ | Kč1,818.049 |
25+ | Kč1,732.777 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,988.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFXP2-17E-5FTN256I
Order Code3768747
Product RangeLatticeXP2
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells17408Logic Cells
IC Case / PackageFTBGA
No. of Pins256Pins
Speed Grade5
No.of User I/Os201I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeLatticeXP2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyLatticeXP2
I/O Supply Voltage3.465V
Logic Case StyleFTBGA
No. of I/O's201I/O's
No. of Logic Blocks17408
No. of Macrocells17408Macrocells
No. of Speed Grades5
Operating Frequency Max435MHz
Total RAM Bits276Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FTBGA
Speed Grade
5
Process Technology
-
Operating Temperature Min
-40°C
Product Range
LatticeXP2
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
201I/O's
No. of Macrocells
17408Macrocells
Operating Frequency Max
435MHz
No. of Logic Cells
17408Logic Cells
No. of Pins
256Pins
No.of User I/Os
201I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
LatticeXP2
Logic Case Style
FTBGA
No. of Logic Blocks
17408
No. of Speed Grades
5
Total RAM Bits
276Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001