Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoB14-L-258-B-4
Order Code1331739
Product RangeB14-L Series
Technical Datasheet
202 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,356.326 |
| 5+ | Kč1,230.425 |
| 10+ | Kč1,194.310 |
| 25+ | Kč1,170.484 |
| 50+ | Kč1,114.054 |
| 100+ | Kč1,000.441 |
| 250+ | Kč895.607 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,356.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB14-L-258-B-4
Order Code1331739
Product RangeB14-L Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Holding Force1.334N
Coil Voltage4VDC
Coil Resistance1.93ohm
Coil Power Continuous10.4W
Product RangeB14-L Series
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Intermittent
Coil Voltage
4VDC
Coil Power Continuous
10.4W
Solenoid Operation
Pull
Holding Force
1.334N
Coil Resistance
1.93ohm
Product Range
B14-L Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10274