Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA10644_TINA-XP-D
Order Code1817489
Technical Datasheet
Lens TypeDiffused Lens
Beam Type-
LED Lens Colour-
Lens Diameter16.1mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FA10644_TINA-XP-D is a 16.1mm round Diffuser Lens made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance (130°C/220°F). It allows use of high current and temperature conditions. It is specially designed for use with for Cree's XP-E series of LEDs. The fastening to heat sink with a PU foam adhesive tape of automotive grade is included.
- 90% Optical efficiency with an extremely good cut-off of light
Applications
LED Lighting, Industrial, Automotive
Technical Specifications
Lens Type
Diffused Lens
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
16.1mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014