Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075061187
Order Code3758841
Product RangePARATHOM PAR16
Technical Datasheet
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč343.094 |
Price for:Each
Minimum: 1
Multiple: 1
Kč343.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075061187
Order Code3758841
Product RangePARATHOM PAR16
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle36°
Equivalent Wattage50W
Luminous Flux350lm
Power Rating4.3W
Supply Voltage240VAC
Energy RatingA++
External Length55mm
External Diameter51mm
Product RangePARATHOM PAR16
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
50W
Power Rating
4.3W
Energy Rating
A++
External Diameter
51mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
4000K
Beam Angle
36°
Luminous Flux
350lm
Supply Voltage
240VAC
External Length
55mm
Product Range
PARATHOM PAR16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252