Print Page
Image is for illustrative purposes only. Please refer to product description.
231 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč302.716 |
| 10+ | Kč240.517 |
| 100+ | Kč185.843 |
| 250+ | Kč151.483 |
| 500+ | Kč148.474 |
| 1000+ | Kč145.464 |
Price for:Each
Minimum: 1
Multiple: 1
Kč302.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 13316 is a HRC Cartridge Fuse with 16A current rating.
- Cylindrical type
Applications
Safety
Technical Specifications
Product Range
-
HRC Fuse Case Style
Midget
Voltage Rating VAC
500V
Fuse Current
16A
Voltage Rating VDC
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007424