Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoCV 4-8000/SP2
Order Code4656450
Product RangeCV4 Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč58,110.360 |
| 5+ | Kč56,931.600 |
| 10+ | Kč55,803.000 |
| 25+ | Kč54,699.480 |
| 50+ | Kč53,646.120 |
Price for:Each
Minimum: 1
Multiple: 1
Kč58,110.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCV 4-8000/SP2
Order Code4656450
Product RangeCV4 Series
Technical Datasheet
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 15V
Primary Voltage Nom4.2kV
Accuracy± 1%
Secondary Signal TypeCurrent
Sensor Output TypeAnalogue
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeCV4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Measured Voltage
AC, DC, Pulsed
Primary Voltage Nom
4.2kV
Secondary Signal Type
Current
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Range
± 15V
Accuracy
± 1%
Sensor Output Type
Analogue
Operating Temperature Min
-25°C
Product Range
CV4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057