Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč695.970 |
| 5+ | Kč627.251 |
Price for:Each
Minimum: 1
Multiple: 1
Kč695.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1875
Order Code2709226
Technical Datasheet
Magnifier TypeHand Held Magnifier
Arm Length-
For Use WithClose-Up Precision And Inspection Work
Magnification7.5 Dioptre
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LC1875 from Lightcraft is a LED dome magnifier. It is fitted with 2x CR2016 LiMn batteries. This magnifier is typically used for close-up precision and inspection work.
- Working current of 0.2mA
- Plano-convex glass magnifier lens, 6.75cm (2 2/3") diameter
- Magnification of 3x (7.5dioptre)
- 3 white LED bulbs switch on/off by pressing dome
- Base diameter of 9.3cm (3 2/3")
- 4.6cm (1¾") height to top of lens
- Weight of 146g
- 3V voltage per battery (2x CR2016)
- 75mAh (23±2°, 15KO from 3V to 2V) capacity
Applications
Industrial
Technical Specifications
Magnifier Type
Hand Held Magnifier
For Use With
Close-Up Precision And Inspection Work
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
7.5 Dioptre
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90058000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35