Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No9855
Order Code3524127
Also Known AsGTIN UPC EAN: 7314150111848
Technical Datasheet
26 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,274.946 |
| 3+ | Kč3,044.963 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč3,274.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No9855
Order Code3524127
Also Known AsGTIN UPC EAN: 7314150111848
Technical Datasheet
No. of Tweezers5
Tweezer Set ContentsHigh Precision Tweezers TL SS-SA, TL AA-SA, TL 2A-SA, TL 4A-SA, TL 7A-SA
Tweezer Body MaterialStainless Steel Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9855 is a stainless steel anti-magnetic high precision tweezer set - 5Pcs/Wallet.
- Set includes 5 tweezers
- Lindstrom tweezers offer perfect balance, tip alignment and symmetry
Contents
TL SS-SA-SL, TL AA-SA-SL, TL 2A-SA-SL, TL 4-SA-SL, TL 7A-SA-SL Tweezers
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Stainless Steel Body
SVHC
No SVHC (21-Jan-2025)
Tweezer Set Contents
High Precision Tweezers TL SS-SA, TL AA-SA, TL 2A-SA, TL 4A-SA, TL 7A-SA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12