Print Page
2344656-4
RF Antenna, 5.15 to 5.875GHz, WLAN / Bluetooth, 7dBi, 10W, 50 ohm, 2 VSWR
Image is for illustrative purposes only. Please refer to product description.
5,024 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč40.880 |
| 10+ | Kč30.096 |
| 25+ | Kč27.337 |
| 50+ | Kč25.832 |
| 100+ | Kč24.403 |
| 500+ | Kč22.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč40.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part No2344656-4
Order Code4627136
Technical Datasheet
Antenna TypeWLAN / Bluetooth
Frequency Min5.15GHz
Frequency Max5.875GHz
Antenna MountingAdhesive / MHF Connector
Gain7dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WLAN / Bluetooth
Frequency Max
5.875GHz
Gain
7dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / MHF Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability