Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITEON
Manufacturer Part NoEBAU108-21
Order Code3409917
Product RangeLite-On EBAU108
Also Known AsGTIN UPC EAN: 4718390039000
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč794.534 |
Price for:Each
Minimum: 1
Multiple: 1
Kč794.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITEON
Manufacturer Part NoEBAU108-21
Order Code3409917
Product RangeLite-On EBAU108
Also Known AsGTIN UPC EAN: 4718390039000
Drive TypeExternal
Drive TechnologyDL DVD±RW
InterfacesUSB 2.0
Product RangeLite-On EBAU108
SVHCTo Be Advised
Product Overview
Ultra slim and easily portable external DVD writer with Plug & Play simplicity and unique Link2TV functionality.
- Link2TV connectivity; simply connects to your TVs USB port to view multimedia files stored on the disk
- Smart-Burn™ ensures best possible burning speed
- Maximum DVD speed: 8x Read/Write
- Maximum CD speed: 24x Read/Write
- USB 2.0 interface and power
- Supports Win XP/Vista/7/8, Linux and Mac OS
- Dimensions (HxWxD): 14x140x136mm
Contents
Drive and user guide
Technical Specifications
Drive Type
External
Interfaces
USB 2.0
SVHC
To Be Advised
Drive Technology
DL DVD±RW
Product Range
Lite-On EBAU108
Legislation and Environmental
Tariff No:84717030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate