Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01530002H
Order Code1389868
Product RangeMINI 153 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,116.942 |
5+ | Kč2,582.738 |
10+ | Kč2,393.384 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč3,116.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01530002H
Order Code1389868
Product RangeMINI 153 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldMINI
Fuse Size HeldMINI
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeMINI 153 Series
Product RangeMINI 153 Series
Voltage Rating VAC32V
Voltage Rating VDC32V
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MINI
Holder Terminals
Crimp
Product Range
MINI 153 Series
Voltage Rating VAC
32V
Fuse Current
20A
Fuse Size Held
MINI
No. of Fuses
1Fuses
Product Range
MINI 153 Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for 01530002H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.420714
Product traceability