Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0215005.MXP
Order Code3515879
Product Range215 Series
Technical Datasheet
1,748 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč31.601 |
| 50+ | Kč26.334 |
| 100+ | Kč24.277 |
| 250+ | Kč21.820 |
| 500+ | Kč20.114 |
| 1000+ | Kč18.534 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0215005.MXP
Order Code3515879
Product Range215 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range215 Series
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Product Overview
0215005.MXP is a 215 series time-lag fuse. It is a surge-withstand, ceramic-body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in an appliance or utilization equipment to provide individual protection for components or internal circuits.
- Conforms to EN/IEC/K/J 60127-1 and EN/IEC/K/J60127-2
- High breaking capacity
- Meets standard sheet 5 of IEC 60127-2 as a time-lag fuse
- Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Conforms to GB 9364.1 and GB 9364.2
- Ceramic body, nickel–plated brass cap, tin–plated copper lead
- Operating temperature range from -55 to 125°C
- 250V AC voltage rating
- 1.5kA breaking capacity current AC
- 5A fuse current
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
5A
Fuse Size Metric
5mm x 20mm
Product Range
215 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0215005.MXP
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00105
Product traceability