Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0215020.MXEP
Order Code3218512
Product Range215 Series
Technical Datasheet
846 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč83.266 |
10+ | Kč66.211 |
25+ | Kč61.697 |
50+ | Kč56.932 |
100+ | Kč53.420 |
500+ | Kč46.147 |
1000+ | Kč43.388 |
Price for:Each
Minimum: 1
Multiple: 1
Kč83.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0215020.MXEP
Order Code3218512
Product Range215 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current20A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Fuse Size Imperial0.2" x 0.79"
Product Range215 Series
Breaking Capacity Current AC400A
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Metric
5mm x 20mm
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
400A
Fuse Current
20A
Fuse Size Metric
5mm x 20mm
Fuse Size Imperial
0.2" x 0.79"
Product Range
215 Series
Technical Docs (2)
Alternatives for 0215020.MXEP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002209
Product traceability