Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0298150.ZXEH
Order Code1354634
Product RangeMEGA 298
Technical Datasheet
2,041 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč117.374 |
10+ | Kč108.095 |
50+ | Kč89.786 |
100+ | Kč82.764 |
200+ | Kč80.507 |
500+ | Kč78.250 |
Price for:Each
Minimum: 1
Multiple: 1
Kč117.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0298150.ZXEH
Order Code1354634
Product RangeMEGA 298
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current150A
Voltage Rating VDC32V
Auto Blade Fuse Size68.58mm x 16.2mm x 10.67mm
Auto Blade Fuse Size29.2mm x 19mm x 9.9mm
Product RangeMEGA 298
Product Overview
The 0298150.ZXEH is a MEGA®-series 150A, 32V Time Delay Fuse, designed for high current circuit protection up to 500A with diffusion pill technology and patented, the MEGA fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.
- 92mV Voltage drop
- 0.352mΩ Cold resistance
- 2000A at 32VDC Interrupting rating
- Orange colour
Applications
Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Auto Blade Fuse Size
29.2mm x 19mm x 9.9mm
Fuse Current
150A
Auto Blade Fuse Size
68.58mm x 16.2mm x 10.67mm
Product Range
MEGA 298
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011167
Product traceability