Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No04980903ZXT
Order Code4036523
Product RangeMIDI 498 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč284.909 |
| 25+ | Kč217.945 |
| 100+ | Kč166.531 |
| 250+ | Kč157.502 |
| 500+ | Kč148.474 |
| 1000+ | Kč136.686 |
| 2500+ | Kč125.902 |
Price for:Each
Minimum: 1
Multiple: 1
Kč284.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04980903ZXT
Order Code4036523
Product RangeMIDI 498 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current200A
Fuse Size HeldMIDI
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeMIDI 498 Series
Voltage Rating VAC-
Voltage Rating VDC32V
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MIDI
No. of Fuses
1Fuses
Voltage Rating VAC
-
Fuse Current
200A
Holder Terminals
Bolt Down
Product Range
MIDI 498 Series
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability