Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FLQ004.T
Order Code2840050
Product RangePOWR-GARD FLQ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč978.371 |
| 10+ | Kč855.980 |
| 20+ | Kč709.262 |
Price for:Each
Minimum: 1
Multiple: 1
Kč978.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FLQ004.T
Order Code2840050
Product RangePOWR-GARD FLQ
Technical Datasheet
Product RangePOWR-GARD FLQ
Fuse Current4A
Voltage Rating VAC500V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
The FLQ series Slo-Blo® Time Delay Fuse made of melamine body with nickel-plated copper alloy caps. It protects control power transformers, solenoids and other circuits with high inrush currents. It also provides excellent supplemental protection to small motors.
- Ideal for 480VAC systems
- 1/10 to 30A Amperage Rating
- 500VAC and 300VDC - Voltage rating
- 10kA RMS symmetrical (AC) and 10kA self-certified (DC) - Interrupting rating
- CSA certified
- UL recognised
Applications
Safety, Motor Drive & Control, Power Management
Technical Specifications
Product Range
POWR-GARD FLQ
Voltage Rating VAC
500V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
4A
Voltage Rating VDC
300V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0FLQ004.T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
Product traceability