Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FLU011.T
Order Code9943340
Product RangeFLU Series
Technical Datasheet
6 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,071.919 |
| 10+ | Kč1,045.836 |
| 20+ | Kč1,019.753 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,071.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FLU011.T
Order Code9943340
Product RangeFLU Series
Technical Datasheet
Product RangeFLU Series
Fuse Current11A
Voltage Rating VAC1kV
Voltage Rating VDC1kV
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0FLU011.T is a FLU-series 11A 1000VAC/DC fast acting cartridge and socket Fuse with axial leaded terminals. This fuse is designed specifically for the protection of multimeters.
- 20kA Interrupting rating
Applications
Safety
Technical Specifications
Product Range
FLU Series
Voltage Rating VAC
1kV
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
11A
Voltage Rating VDC
1kV
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 0FLU011.T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008