Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1206L150SLYR
Order Code2383295
Product RangePolySwitch Low Rho Series
Technical Datasheet
720 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč32.102 |
| 100+ | Kč27.588 |
| 500+ | Kč23.600 |
| 1000+ | Kč21.970 |
| 2000+ | Kč20.566 |
| 4000+ | Kč20.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč321.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L150SLYR
Order Code2383295
Product RangePolySwitch Low Rho Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current1.5A
Trip Current3.9A
Time to Trip0.3s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
The POLYFUSE LoRho series PTC Resettable Fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
Computers & Computer Peripherals, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Low Rho Series
Holding Current
1.5A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
3.9A
Current Rating Max
50A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045