Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No142.7010.6122
Order Code4036521
Product RangeBF1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč98.063 |
| 10+ | Kč75.240 |
| 25+ | Kč68.719 |
| 50+ | Kč62.198 |
| 100+ | Kč57.433 |
| 500+ | Kč47.652 |
| 1000+ | Kč43.890 |
Price for:Each
Minimum: 1
Multiple: 1
Kč98.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No142.7010.6122
Order Code4036521
Product RangeBF1 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current125A
Voltage Rating VDC58V
Auto Blade Fuse Size41.6mm x 12mm x 8mm
Product RangeBF1 Series
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
58V
Product Range
BF1 Series
Fuse Current
125A
Auto Blade Fuse Size
41.6mm x 12mm x 8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability