Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No57135-000
Order Code1782691
Product Range57135 Series
Technical Datasheet
13,910 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč33.607 |
| 10+ | Kč32.102 |
| 25+ | Kč30.347 |
| 50+ | Kč28.842 |
| 100+ | Kč27.588 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No57135-000
Order Code1782691
Product Range57135 Series
Technical Datasheet
Product Range57135 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
57135-000 is an actuator for high-temp flange mount sensor. This rectangular bare magnet and packaged actuator is ideally suited for mounting on a flat surface. Suitable for use in a wide range of environments, including high-temperature applications.
- 28.57 x 19.05 x 6.35mm dimension
- AlNiCo material
Technical Specifications
For Use With
Littelfuse 59135 Series High Temperature Flange Mount Reed Sensors
SVHC
No SVHC (17-Dec-2014)
Product Range
57135 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006