Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No57140-000
Order Code4410168
Product Range57140 Series
Technical Datasheet
736 In Stock
540 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč35.864 |
| 10+ | Kč34.360 |
| 25+ | Kč32.353 |
| 50+ | Kč31.099 |
| 100+ | Kč28.591 |
Price for:Each
Minimum: 1
Multiple: 1
Kč35.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No57140-000
Order Code4410168
Product Range57140 Series
Technical Datasheet
For Use WithLittelfuse 59140 Series Magnetic Sensors
Product Range57140 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
57140-000 is a 57140 series magnetic actuator for mini flange mount sensor. It is suitable for use in a wide range of environments, including high-temperature applications.
- AlNiCo-5 material
- 11,000 gauss retentivity
- 620 oersted coercivity
- 105°C maximum operating temperature
- Overall dimension (L x W x H) is 23.012mm x 13.995mm x 5.994mm
Technical Specifications
For Use With
Littelfuse 59140 Series Magnetic Sensors
SVHC
No SVHC (25-Jun-2025)
Product Range
57140 Series
Technical Docs (2)
Alternatives for 57140-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
Product traceability