Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No81000000005
Order Code1271678
Product Range810
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | Kč61.697 |
Price for:Each
Minimum: 100
Multiple: 100
Kč6,169.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No81000000005
Order Code1271678
Product Range810
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current16A
Fuse Size Held1/5" x 4/5", 1/4" x 1-1/4", 5mm x 20mm, 6.3mm x 32mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range810
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 810 series Shocksafe PC-mount Miniature Fuseholder for 5 x 20mm and 6.3 x 32mm fuses. It has black thermoplastic body and solderable tinned terminals.
- IP40 Protection rating
- ≤5mΩ Contact resistance
- <gt/>1.5kV Dielectric strength
- <gt/>10³MΩ at 500VDC, 1 minute insulation resistance
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
1/5" x 4/5", 1/4" x 1-1/4", 5mm x 20mm, 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
16A
Holder Terminals
Solder Lug
Product Range
810
Voltage Rating VDC
250V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005706
Product traceability