Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQ1006-01UTG
Order Code2834975
Product RangeSPA AQ1006
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | Kč5.693 |
10+ | Kč3.336 |
100+ | Kč1.986 |
500+ | Kč1.878 |
1000+ | Kč1.871 |
5000+ | Kč1.863 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč28.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ1006-01UTG
Order Code2834975
Product RangeSPA AQ1006
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case StyleUDFN
No. of Pins2Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeSPA AQ1006
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
6V
Product Range
SPA AQ1006
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability