Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXGN320N60A3.
Order Code3771786
Product RangeGenX3 Series
Technical Datasheet
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,051.354 |
5+ | Kč919.934 |
10+ | Kč788.515 |
25+ | Kč756.664 |
100+ | Kč725.063 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,051.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGN320N60A3.
Order Code3771786
Product RangeGenX3 Series
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current320A
DC Collector Current320A
Collector Emitter Saturation Voltage Vce(on)1.46V
Collector Emitter Saturation Voltage1.46V
Power Dissipation735W
Power Dissipation Pd735W
Operating Temperature Max150°C
Transistor Case StyleSOT-227B
IGBT TerminationTab
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingPanel
Product RangeGenX3 Series
Technical Specifications
IGBT Configuration
Single
DC Collector Current
320A
Collector Emitter Saturation Voltage
1.46V
Power Dissipation Pd
735W
Transistor Case Style
SOT-227B
Collector Emitter Voltage V(br)ceo
600V
IGBT Technology
-
Product Range
GenX3 Series
Continuous Collector Current
320A
Collector Emitter Saturation Voltage Vce(on)
1.46V
Power Dissipation
735W
Operating Temperature Max
150°C
IGBT Termination
Tab
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044816
Product traceability