Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXXN110N65C4H1
Order Code3771798
Product RangeXPT GenX4 Series
Technical Datasheet
119 In Stock
686 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč708.510 |
5+ | Kč613.708 |
10+ | Kč518.654 |
25+ | Kč481.034 |
100+ | Kč442.913 |
Price for:Each
Minimum: 1
Multiple: 1
Kč708.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXXN110N65C4H1
Order Code3771798
Product RangeXPT GenX4 Series
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current210A
Continuous Collector Current210A
Collector Emitter Saturation Voltage2.06V
Collector Emitter Saturation Voltage Vce(on)2.06V
Power Dissipation750W
Power Dissipation Pd750W
Operating Temperature Max175°C
Transistor Case StyleSOT-227B
IGBT TerminationTab
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
IGBT Technology-
Transistor MountingPanel
Product RangeXPT GenX4 Series
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
210A
Collector Emitter Saturation Voltage Vce(on)
2.06V
Power Dissipation Pd
750W
Transistor Case Style
SOT-227B
Collector Emitter Voltage V(br)ceo
650V
IGBT Technology
-
Product Range
XPT GenX4 Series
DC Collector Current
210A
Collector Emitter Saturation Voltage
2.06V
Power Dissipation
750W
Operating Temperature Max
175°C
IGBT Termination
Tab
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
Product traceability