Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYN110N120C4
Order Code4167477
Product RangeXPT Gen4 Series
Technical Datasheet
275 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč721.301 |
5+ | Kč674.903 |
10+ | Kč628.756 |
50+ | Kč582.358 |
100+ | Kč535.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč721.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYN110N120C4
Order Code4167477
Product RangeXPT Gen4 Series
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current220A
Collector Emitter Saturation Voltage1.9V
Power Dissipation830W
Operating Temperature Max175°C
Transistor Case StyleSOT-227
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeXPT Gen4 Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Collector Emitter Saturation Voltage
1.9V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
-
Product Range
XPT Gen4 Series
Continuous Collector Current
220A
Power Dissipation
830W
Transistor Case Style
SOT-227
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040201
Product traceability