Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoJTD200
Order Code4645004
Product RangePOWR PRO JTD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,346.624 |
| 5+ | Kč7,303.296 |
| 10+ | Kč6,051.302 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,346.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoJTD200
Order Code4645004
Product RangePOWR PRO JTD Series
Technical Datasheet
Product RangePOWR PRO JTD Series
Fuse Current200A
Voltage Rating VAC600V
Voltage Rating VDC500V
Fuse Size Metric38.1mm x 76.2mm
Fuse Size Imperial1-1/2" x 3"
Blow CharacteristicTime Delay
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
POWR PRO JTD Series
Voltage Rating VAC
600V
Fuse Size Metric
38.1mm x 76.2mm
Blow Characteristic
Time Delay
Fuse Current
200A
Voltage Rating VDC
500V
Fuse Size Imperial
1-1/2" x 3"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability