Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLFJ102001STST
Order Code3759158
Product RangePOWR-GARD LFJ1000 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč4,925.461 | 
| 5+ | Kč4,230.494 | 
| 10+ | Kč3,967.656 | 
| 25+ | Kč3,698.548 | 
| 50+ | Kč3,428.938 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč4,925.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLFJ102001STST
Order Code3759158
Product RangePOWR-GARD LFJ1000 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current200A
Fuse Size Held-
Holder TerminalsStud
No. of Fuses1Fuses
Product RangePOWR-GARD LFJ1000 Series
Voltage Rating VAC1kV
Voltage Rating VDC1kV
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
1kV
Fuse Current
200A
Holder Terminals
Stud
Product Range
POWR-GARD LFJ1000 Series
Voltage Rating VDC
1kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011521
Product traceability