Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMAHC0001ZXJ
Order Code1831361
Product RangeMAXI MAH Series
Technical Datasheet
72 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč758.921 |
| 5+ | Kč629.759 |
| 10+ | Kč572.827 |
| 20+ | Kč549.252 |
| 40+ | Kč525.677 |
| 100+ | Kč502.102 |
Price for:Each
Minimum: 1
Multiple: 1
Kč758.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAHC0001ZXJ
Order Code1831361
Product RangeMAXI MAH Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current60A
Fuse Size HeldMaxi Blade, APX
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMAXI MAH Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MAHC0001ZXJ is a 20A/32V In-line Fuse Holder with 6AWG black wire and wire leaded terminals. This fuse holder for used with MAXI® style blade fuse and FKS fuse. Mounting hole permits easy bulkhead installation.
- Supplied with two 5" leads
Applications
Safety
Contents
Fuse holder, Protective cover.
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Maxi Blade, APX
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (17-Dec-2014)
Fuse Current
60A
Holder Terminals
Wire Leaded
Product Range
MAXI MAH Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for MAHC0001ZXJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127913