Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR12NG
Order Code2535531
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max20mA
Average On State Current7.8A
On State RMS Current12A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current100A
Holding Current Max40mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MCR12NG
1 Product Found
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
7.8A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
100A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Gate Trigger Current Max
20mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711