Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč7.348 |
| 50+ | Kč6.446 |
| 250+ | Kč5.543 |
| 500+ | Kč5.342 |
| 1000+ | Kč5.116 |
Product Information
Product Overview
The MINISMDC020F-2 from TE Connectivity is a surface mount PolySwitch resettable device in 45mm x 32mm size. Its smaller size helps to save board space and cost. It optimizes design flexibility and compatible with high volume electronics assembly.
- UL, CSA and TUV approved
- Fast time to trip
- Hold current of 0.2A at room temperature
- Maximum voltage of 30V
- Trip current of 0.4A at room temperature
- Maximum current of 10A
- Maximum resistance of 3.3ohm (post trip)
- Maximum time to trip is 0.02sec
- Maximum power dissipation of 0.8W
- Operating temperature range from -40°C to 85°C
Applications
Safety, Consumer Electronics, Portable Devices, Multimedia, Automotive, Industrial
Warnings
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Notes
Operation in circuits with a large inductance can generate circuit voltage (Ldi/dt) above rated voltage of device.
Technical Specifications
1812 (4532 Metric)
PolySwitch miniSMDC
200mA
0.02s
-40°C
-
SMD
30VDC
400mA
10A
85°C
Alternatives for MINISMDC020F-2
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate