Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF4298-000
Order Code3995251
Product RangePolySwitch SMDC Series
Technical Datasheet
3,960 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč15.825 |
| 100+ | Kč13.694 |
| 500+ | Kč11.211 |
| 1000+ | Kč9.455 |
| 2000+ | Kč8.728 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč158.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF4298-000
Order Code3995251
Product RangePolySwitch SMDC Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch SMDC Series
Voltage Rating33VDC
Holding Current1.25A
Trip Current2.5A
Time to Trip2s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
2.5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch SMDC Series
Holding Current
1.25A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability