Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMD030F-2018-2
Order Code2473645
Product RangePolySwitch SMD Series
Technical Datasheet
3,931 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč10.684 |
| 100+ | Kč9.455 |
| 500+ | Kč7.975 |
| 1000+ | Kč7.374 |
| 2000+ | Kč7.123 |
| 4000+ | Kč6.872 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč106.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD030F-2018-2
Order Code2473645
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style2018 (5045 Metric)
Product RangePolySwitch SMD Series
Voltage Rating60VDC
Holding Current300mA
Trip Current800mA
Time to Trip1.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Voltage Rating
60VDC
Trip Current
800mA
Current Rating Max
20A
Operating Temperature Max
85°C
Product Range
PolySwitch SMD Series
Holding Current
300mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD030F-2018-2
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability