Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1003-01DTG
Order Code1785526
Product RangeSP100
Technical Datasheet
4,749 In Stock
8,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč14.496 |
| 10+ | Kč8.954 |
| 100+ | Kč5.718 |
| 500+ | Kč4.339 |
| 1000+ | Kč3.887 |
| 5000+ | Kč3.536 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč72.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1003-01DTG
Order Code1785526
Product RangeSP100
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleSOD-723
No. of Pins2Pins
Operating Voltage800mV
Power Dissipation Pd-
Product RangeSP100
Automotive Qualification Standard-
Product Overview
The SP1003-01DTG is a TVS Diode Array for general purpose ESD protection. The Zener diode fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The device can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Each diode can safely dissipate 7A of 8/20µs surge current (IEC61000-4-5) with very low clamping voltages.
- ESD, IEC61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC61000-4-4, 40A (5/50ns)
- Lightning, IEC61000-4-5, 7A (8/20µs)
- Low leakage current of 0.5μA (maximum) at 5V
- Fits solder footprint of industry standard 0402 (1005) devices
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, Medical, Automotive, Industrial
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-723
Operating Voltage
800mV
Product Range
SP100
Technical Docs (1)
Alternatives for SP1003-01DTG
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability