Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP12-01WTG-C-HV
Order Code2773902
Product RangeSPxx-01WTG-C-HV
Technical Datasheet
1,140 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč6.972 |
| 10+ | Kč4.239 |
| 100+ | Kč1.562 |
| 500+ | Kč1.477 |
| 1000+ | Kč1.362 |
| 5000+ | Kč1.347 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč34.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP12-01WTG-C-HV
Order Code2773902
Product RangeSPxx-01WTG-C-HV
Technical Datasheet
Clamping Voltage Vc Max19V
Diode Case StyleFlipChip
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSPxx-01WTG-C-HV
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
19V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
FlipChip
Operating Voltage
-
Product Range
SPxx-01WTG-C-HV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability