Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM048-3006
Order Code2913023
Your Part Number
Technical Datasheet
74 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,288.512 |
| 5+ | Kč2,265.894 |
| 10+ | Kč2,224.794 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,288.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM048-3006
Order Code2913023
Technical Datasheet
Bluetooth VersionBluetooth 3.0
Bluetooth ClassClass 1
Receiver Sensitivity Rx-86 dBm
Supply Voltage Range4 V to 12 V
Operating Temperature Range-10 °C to 70 °C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- World’s smallest Bluetooth® Serial Adaptor (RS232)
- Bluetooth® v2.0, v2.1 wireless technology
- dBm outputs TBA (expecting as previous version (18 dBm Tx output power and -86 dBm Rx sensitivity)
- Serial (RS232) interface
- Serial port profile (SPP) available
- Programmable standalone module (With Embedded Bluetooth® v2.0/v2.1 stack)
- Unique patented firmware enabling serial printer functionality
- Up to 100m range (in open space)
- Powered by USB - Mini USB, DB9 or AC adaptor
- DTE/DCE mode switch
- DTR/DSR handshaking and RTS/CTS flow control lines
- Full duplex for simultaneous communication between sender and receiver
Contents
Bluetooth adaptor, AC adaptor, USB cable and DB9 connector.
Technical Specifications
Bluetooth Version
Bluetooth 3.0
Receiver Sensitivity Rx
-86 dBm
Operating Temperature Range
-10 °C to 70 °C
SVHC
No SVHC (17-Dec-2015)
Bluetooth Class
Class 1
Supply Voltage Range
4 V to 12 V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85256000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43