Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCAB-MAN-1U
Order Code3371498
Also Known AsGTIN UPC EAN: 8400800007254
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč169.290 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč169.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-MAN-1U
Order Code3371498
Also Known AsGTIN UPC EAN: 8400800007254
Technical Datasheet
Accessory Type19" Cable Management Panel
For Use WithLMS Data 19" Enclosures
Product Range-
SVHCTo Be Advised
Product Overview
The LMS Data CAB-MAN-1U is a low cost but highly effective cable management solution for almost any type of wall, floor, server or broadcast enclosure. Manufactured completely from alloy and generously powder-coated, the it is the must-have cabinet accessory for both post-installation design and of course ease of maintenance. Ideal for Cat5e, Cat6 and fibre networking installations that need delicate placement without blocking network ports, the slotted design of the management panel is ideal for almost any application within a 19" enclosure such as Co-ax for CCTV and broadcast applications.
- Sheet steel construction
 - Easy to install and mount
 - Colour: RAL 9005 (black)
 - 1U rack height
 - Set of 4 rings
 
Technical Specifications
Accessory Type
19" Cable Management Panel
Product Range
-
For Use With
LMS Data 19" Enclosures
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55